FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 310-500
- Mfr. Part No.:
- 6014-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP6,217.22
(exc. VAT)
PHP6,963.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,217.22 |
*price indicative
- RS Stock No.:
- 310-500
- Mfr. Part No.:
- 6014-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40500N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 40500N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered for high performance applications, is designed to deliver reliable operation under various load conditions. With its robust steel sheet metal cage and non contact shields, it ensures effective protection against contamination while maintaining a low friction coefficient. Ideal for machinery requiring precision, the bearing is capable of withstanding significant radial and axial loads, providing a long service life.
Maintains dimensional stability even at elevated temperatures
Suitable for high speed applications with limiting speed capabilities
Provides a low maintenance solution reducing downtime
Optimised for both radial and axial loading scenarios
Lightweight design contributes to overall machinery efficiency
Related links
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
