FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 313-130
- Mfr. Part No.:
- 6014
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,812.74
(exc. VAT)
PHP5,390.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,812.74 |
*price indicative
- RS Stock No.:
- 313-130
- Mfr. Part No.:
- 6014
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 40500N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 8600rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 40500N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 8600rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
FAG Series 60 Deep Groove Ball Bearing, 70mm Inside Diameter, 20mm Race Width - 6014
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating machinery across automation, electronics and mechanical systems. It features a single-row deep-grooved race design with a cylindrical bore and open ends, intended for installations where robust load capacity and predictable rotational behaviour are required.
Features and Benefits:
• Dynamic load capacity 40500N delivers sustained operational loading • Static load capacity 31000N resists heavy stationary forces • Limiting speed 8600 rpm allows high-speed rotation in drives • Steel cage construction ensures dimensional stability at temperature • High carbon chromium race material provides wear resistance and durability
Applications
• Suitable for spindle support in automated assembly equipment • Ideal for electric motor shafts in industrial drives • Used with precision gearboxes in automation systems • Can be used for rotary encoders in electronic instruments
What type of bore does it have for shaft mounting?
The inner bore is cylindrical, enabling straightforward press or fit mounting on standard shafts.
How does the open end configuration affect maintenance?
Open ends permit Visual inspection and lubrication access without disassembly of adjacent seals.
Which material contributes most to rolling surface performance?
The races are MADE from high-carbon chromium bearing steel, providing the primary contact surfaces for the rolling elements.
How many rows of rolling elements are present and what is the implication?
It is a single-row design, offering simpler axial accommodation and Compact radial support for common machine layouts.
Related links
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
