SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

Subtotal (1 pack of 10 units)*

PHP51,723.96

(exc. VAT)

PHP57,930.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP51,723.96PHP5,172.396

*price indicative

RS Stock No.:
586-256
Mfr. Part No.:
6014-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31kN

Dynamic Load Rating

39.7kN

Standards/Approvals

RoHS Compliance

Bore Type

Cylindrical

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Precision engineered bearing is designed to meet the demanding requirements of various industrial applications. The robust construction ensures reliable performance while reducing operational noise and enhancing efficiency. Its dual metal shields provide excellent protection against dust and contaminants, prolonging the overall lifespan of the unit. This product is not just about durability; it is meticulously crafted to facilitate smoother operations, making it an excellent choice for both general and specialist uses. Its unmatched balance of strength and versatility makes it an integral component in mechanical assemblies where dependability is paramount.

Designed for enhanced load capacity and reliability in axial and radial applications

Incorporates robust metal shields for superior contamination resistance

Built to sustain higher speeds while maintaining optimal performance

Optimised for reduced friction contributing to energy savings

Highly versatile suitable for diverse applications across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy