FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 310-178
- Mfr. Part No.:
- 16014-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,481.63
(exc. VAT)
PHP6,139.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,481.63 |
*price indicative
- RS Stock No.:
- 310-178
- Mfr. Part No.:
- 16014-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 25000N | |
| Dynamic Load Rating | 29500N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 25000N | ||
Dynamic Load Rating 29500N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered for high performance in dynamic applications. Designed with a steel sheet metal cage, it ensures optimal strength and reliability. This bearing is particularly suited for operations requiring a robust solution with a normal tolerance class. It accommodates higher radial loads and operates efficiently at a maximum temperature of 150 °C, making it ideal for a variety of industrial contexts.
Designed for high performance applications requiring robust support
Offers enhanced dimensional stability for prolonged service life
Not sealed allowing for higher limiting speeds and reduced friction
Normal tolerance class ensures compatibility with various shaft diameters
Constructed for easy integration into existing systems without extensive modifications
Related links
- FAG 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 16014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
