SKF 16014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 461-463
- Mfr. Part No.:
- 16014/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,832.84
(exc. VAT)
PHP9,892.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,832.84 |
*price indicative
- RS Stock No.:
- 461-463
- Mfr. Part No.:
- 16014/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 25kN | |
| Internal Clearance | 51 μm | |
| Dynamic Load Rating | 29.1kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 16014 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 25kN | ||
Internal Clearance 51 μm | ||
Dynamic Load Rating 29.1kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 16014 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014 M/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2RS1/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
