SKF 6014 M/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 461-959
- Mfr. Part No.:
- 6014 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP32,431.35
(exc. VAT)
PHP36,323.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,431.35 |
*price indicative
- RS Stock No.:
- 461-959
- Mfr. Part No.:
- 6014 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 51 μm | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 39.7kN | |
| Standards/Approvals | No | |
| Series | 6014 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 51 μm | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 39.7kN | ||
Standards/Approvals No | ||
Series 6014 | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6014 M 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2RS1/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2RS1 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6214 M/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
