FAG 6014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

Subtotal (1 unit)*

PHP5,432.05

(exc. VAT)

PHP6,083.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,432.05

*price indicative

RS Stock No.:
310-501
Mfr. Part No.:
6014-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Cage Material

Steel

Race Material

Bearing Steel

End Type

Open

Number of Rows

1

Static Load Rating

31000N

Internal Clearance

C3

Dynamic Load Rating

40500N

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Limiting Speed

8600rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
IN

Schaeffler Deep Groove Ball Bearing, 110mm Outside Diameter, 20mm Race Width - 6014-C3


This deep groove ball bearing provides radial support and smooth rotation for single-axis assemblies. It is designed for general-purpose applications requiring a cylindrical bore and an open-end configuration. The bearing conforms to modern dimensional standards and is intended for installations where steel race components and a steel cage are appropriate.

Features and Benefits:


• C3 internal clearance reduces running friction during thermal expansion
• 40,500 N dynamic capacity enables sustained load-bearing operation
• 31,000 N static rating resists deformation under high stationary loads
• Steel cage offers structural stability at elevated rotational speeds
• Deep-grooved raceways maintain internal contact for simple mounting

Applications


• Suitable for electric motor shaft support in industrial drives
• Ideal for conveyor roller assemblies in material handling
• Used with gearboxes requiring single-row radial bearings
• Can be used for pump and fan spindle support
• Suitable for inspection rigs needing open-ended access

What bore Interface does it use for shaft fitment?


It uses a cylindrical bore that requires a precise shaft diameter for press or slip fit.

What material composes the load-bearing surfaces?


The raceways are manufactured from bearing steel to provide wear resistance.

How does the open-end design affect maintenance?


The open end allows Visual inspection of rolling elements and facilitates re-lubrication access.

What maximum rotational speed can be expected in service?


The bearing is rated for a limiting speed of 8,600 rpm under appropriate lubrication and load conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy