NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- RS Stock No.:
- 699-398
- Mfr. Part No.:
- 6914LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,345.69
(exc. VAT)
PHP11,587.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,345.69 |
*price indicative
- RS Stock No.:
- 699-398
- Mfr. Part No.:
- 6914LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 26.3kN | |
| Series | 69 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 26.3kN | ||
Series 69 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable and efficient operation in various applications. This integral component features a pressed steel cage and contact Seals on both sides, ensuring the safeguarding of internal elements while delivering radial contact support. With dimensions of 70 mm internal diameter and 100 mm external diameter, it excellently accommodates a range of industrial requirements. The bearing's robust construction provides durability and stability, making it a suitable choice for demanding environments where precision and load-carrying capacity are paramount.
Press steel cage optimises space and enhances durability
Contact Seals on both sides protect against contamination and lubricant loss
Radial clearance class CN provides a balanced performance for diverse applications
Dynamic load capacity of 26300000 mN ensures robust performance under varying loads
Static load capacity of 21200000 mN supports maximum reliability during stationary conditions
Fatigue limit load of 1450000 mN guarantees long-term reliability in rotational applications
Operating temperature range from 248.15 °K to 383.15 °K allows for versatile use
Minimum shoulder diameter IR of 75 mm facilitates secure placement in assemblies
Related links
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6314LLUCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- FAG 61914 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
