FAG 61914 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- RS Stock No.:
- 313-082
- Mfr. Part No.:
- 61914
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,438.89
(exc. VAT)
PHP8,331.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,438.89 |
*price indicative
- RS Stock No.:
- 313-082
- Mfr. Part No.:
- 61914
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 25000N | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 25000N | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 100mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for a wide range of applications, offering superior performance and reliability. This single row bearing features a robust steel sheet metal cage, ensuring enhanced durability even under challenging load conditions. With its dimensional stability, this product excels at maintaining operational efficiency in varying temperatures, making it an ideal choice for demanding environments. The precision engineering behind this bearing guarantees exceptional radial and axial load handling capabilities, contributing to prolonged service life.
Designed to operate in a wide temperature range enhancing versatility
Offers normal internal clearance for improved performance stability
Lightweight design aids in reducing energy consumption
Cylindrical bore type allowing for easy installation
Suitable for both grease and oil lubrication providing flexibility in use
Calculation factors ensure optimal performance under various load conditions
Related links
- FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- SKF 61914 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
