FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 310-498
- Mfr. Part No.:
- 6013-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,323.83
(exc. VAT)
PHP4,842.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,323.83 |
*price indicative
- RS Stock No.:
- 310-498
- Mfr. Part No.:
- 6013-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 32500N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 32500N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is engineered for efficiency and longevity, making it an exemplary choice for various applications. Designed with a single row and a non contact shield, this bearing offers optimal protection against contaminants while ensuring smooth operation. With its steel sheet metal cage, the product promises stability under load, making it suitable for demanding environments. Its dimensional stabilisation allows for reliable performance at temperatures up to 150°C, enhancing its versatility across different settings.
Radial internal clearance guarantees smooth rotational motion
Designed to accommodate significant dynamic and static load ratings
Allows for easy installation in standardised housing and shaft dimensions
Offers a favourable balance between performance and affordability
Related links
- FAG 6013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6213-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6313-C-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-Z-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
