SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 586-692
- Mfr. Part No.:
- 6013/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP70,857.59
(exc. VAT)
PHP79,360.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP70,857.59 | PHP3,542.88 |
*price indicative
- RS Stock No.:
- 586-692
- Mfr. Part No.:
- 6013/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31.9kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31.9kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing is designed to provide reliable performance in a wide range of applications. With an emphasis on minimising friction and wear, this bearing ensures optimal efficiency while extending the lifespan of your machinery. Its robust design accommodates both radial and axial loads, making it versatile for various operating conditions. Created with precision engineering, it not only meets but exceeds industry standards, delivering exceptional performance in challenging environments. Whether you're in manufacturing, automotive, or any sector requiring dependable solutions, this bearing stands as a testament to superior craftsmanship and engineering excellence. Its unique features contribute to enhanced productivity, making it a must have for any professional looking to maintain peak operational capabilities.
Engineered for longevity which ensuring minimal maintenance requirements
Optimised for low noise operation contributing to a quieter work environment
Versatile design accommodates both radial and axial loads
Resistant to wear and tear providing dependable performance over time
Facilitates smooth operation even under high speed conditions
Manufactured to high precision standards for superior reliability
Related links
- FAG 6013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 16013 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
