NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 722-644
- Mfr. Part No.:
- 6314ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,275.99
(exc. VAT)
PHP11,509.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,275.99 |
*price indicative
- RS Stock No.:
- 722-644
- Mfr. Part No.:
- 6314ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 68000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115000N | |
| Series | 6901 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 68000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115000N | ||
Series 6901 | ||
Bore Type Cylindrical | ||
Limiting Speed 4600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to handle radial contact loads with precision and reliability. It features a pressed steel cage for enhanced durability and smooth operation. The shields on both sides provide additional protection from contaminants, ensuring that the bearing retains lubricant and operates efficiently in demanding environments.
Handles radial contact loads effectively
Pressed steel cage for durability and smooth operation
Shields on both sides protect against contaminants
Retains lubricant for longer-lasting performance
Suitable for various industrial and mechanical applications
Related links
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLUCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6412ZZ/5K 1 Row Ball Bearing - 60 mm ID, 150 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
