NTN 6412ZZ/5K 1 Row Ball Bearing - 60 mm ID, 150 mm OD
- RS Stock No.:
- 699-589
- Mfr. Part No.:
- 6412ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,774.23
(exc. VAT)
PHP17,667.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,774.23 |
*price indicative
- RS Stock No.:
- 699-589
- Mfr. Part No.:
- 6412ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 64500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 113kN | |
| Series | 641 | |
| Bore Type | Round | |
| Limiting Speed | 800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 64500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 113kN | ||
Series 641 | ||
Bore Type Round | ||
Limiting Speed 800rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for precision and reliability in demanding applications. Designed with a single row configuration, this component supports radial loads, offering optimal performance under varied conditions. It features a pressed steel cage and double shields to enhance durability while minimising contamination. With dimensions finely tuned for internal and external diameters, the bearing ensures smooth operation at elevated speeds. The robust construction is complemented by a radial clearance class of CN, making it a versatile choice for industrial machinery and equipment.
Internal diameter of 60 mm optimises fit within systems
External diameter of 150 mm provides robust support for heavy loads
Bearing width of 35 mm ensures stability and strength
Min fillet radius of 2.1 mm aids in reducing stress concentrations
Dynamic load capacity of 113,000,000 mN enhances reliability during operation
Static load capacity of 64,500,000 mN supports heavy loads without deformation
Fatigue limit load of 4,900,000 mN prolongs lifespan under cyclic loads
Grease lubrication limit speed of 28,800 °/s ensures smooth operation
Operating temperature range from 233.15 °K to 423.15 °K allows use in various environments
Min shoulder diameter of 71 mm and max shoulder diameter of 139 mm optimise installation
Related links
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6020LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6217LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
