NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 698-945
- Mfr. Part No.:
- 6314ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,545.94
(exc. VAT)
PHP20,771.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,545.94 |
*price indicative
- RS Stock No.:
- 698-945
- Mfr. Part No.:
- 6314ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 115kN | |
| Series | 6314 | |
| Bore Type | Round | |
| Limiting Speed | 4600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 115kN | ||
Series 6314 | ||
Bore Type Round | ||
Limiting Speed 4600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable radial contact in a variety of applications. It features a pressed steel cage and shields on both sides, ensuring effective protection against contaminants while maintaining smooth operation. This bearing is built to support substantial loads, featuring a dynamic load capacity of 115 million mN and a static load capacity of 68 million mN. Its robust construction allows for a minimum operating temperature of -40°C and a maximum of 150°C, making it suitable for challenging environments. With a distinctive internal diameter of 70 mm and an external diameter of 150 mm, this bearing is primed for optimal performance in machinery, enhancing durability and operational efficiency.
Single row deep groove design provides enhanced radial contact capability for smooth rotation
Pressed steel cage ensures durability while effectively shielding the bearing from contaminants
Dynamic load capacity of up to 115 million mN allows for heavy-duty applications
Static load capacity of 68 million mN offers reliability under stationary loads
Minimum operating temperature of -40°C and maximum of 150°C support diverse industrial environments
Optimised fillet radius of 2.1 mm contributes to reduced stress on adjacent components
Low mass of 2.52 kg facilitates easy handling and installation
Proven fatigue limit load of 5.1 million mN ensures longevity and resilience
Designed for grease lubrication with a limit speed of 27,600 °/s for efficient performance
Related links
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLUCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314CM 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314NRC3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
