NTN 6314ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 705-374
- Mfr. Part No.:
- 6314ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,496.99
(exc. VAT)
PHP10,636.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,496.99 |
*price indicative
- RS Stock No.:
- 705-374
- Mfr. Part No.:
- 6314ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 68000N | |
| Dynamic Load Rating | 115kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 767rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 68000N | ||
Dynamic Load Rating 115kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 767rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to efficiently handle radial loads, making it a reliable choice for a variety of applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants while minimising friction. With an internal diameter of 70 mm and an external diameter of 150 mm, it provides a robust solution for maintaining precise alignment and stability under demanding conditions. The product's construction supports a dynamic load capacity of up to 115,000,000 mN, ensuring durability and extended service life in challenging operational environments.
Single row design optimises radial load handling for diverse applications
Pressed steel cage enhances structural integrity and robustness
Shields on both sides provide superior protection from contaminants
Dynamic load capacity of 115,000,000 mN ensures durability
Lightweight at 2.52 kg for ease of installation and use
Wide operating temperature range from -40 °C to 150 °C for versatility
Min shoulder diameter of 81 mm aids in compatibility across various assemblies
Fatigue limit load of 5,100,000 mN enhances longevity under cyclic loads
Related links
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLUCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314CM 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314NRC3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
