NTN 6314CM 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-612
- Mfr. Part No.:
- 6314CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,979.32
(exc. VAT)
PHP8,936.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,979.32 |
*price indicative
- RS Stock No.:
- 700-612
- Mfr. Part No.:
- 6314CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 68000N | |
| Dynamic Load Rating | 115kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 767rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 68000N | ||
Dynamic Load Rating 115kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 767rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in various industrial applications. Designed with precision and durability in mind, it features a radial contact and a pressed steel cage to ensure efficient load distribution and reduced friction. This bearing accommodates both oil and grease lubrication, making it versatile for different operating environments. Its robust construction allows for a dynamic load capacity of 115 million mN and a static load capacity of 68 million mN, ensuring reliability and longevity. With a minimum operating temperature of -40°C and a maximum of 120°C, it is well-suited for challenging conditions, providing dependable functionality for businesses that demand excellence.
Radial contact design for enhanced stability and performance
Pressed steel cage for improved durability and load management
Dynamic load capacity allows it to handle demanding applications
Static load capacity ensures solid performance under heavy loads
Compatible with both oil and grease lubrication for versatile use
Wide temperature range accommodates various operational environments
Minimum fillet radius designed for compatibility with standard components
Lightweight design aids in ease of installation and reduces wear
Related links
- NTN 6314NRC3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314L1C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
