NTN 6217LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 706-559
- Mfr. Part No.:
- 6217LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,859.35
(exc. VAT)
PHP11,042.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,859.35 |
*price indicative
- RS Stock No.:
- 706-559
- Mfr. Part No.:
- 6217LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 64000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 92kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 467rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 64000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 92kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 467rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing offers exceptional performance for radial contact applications, making it an essential component for various machinery and equipment. With a robust pressed steel cage and contact Seals on both sides, this bearing is designed to operate efficiently in demanding conditions. Its internal diameter of 85 mm and external diameter of 150 mm ensure a perfect fit for a wide range of applications. The product excels in reducing wear and extending lifespan, making it a reliable choice for users seeking quality and durability in a configuration. Additionally, it functions effectively within a temperature range of -25°C to 110°C, catering to diverse operating environments and contributing to overall equipment reliability.
Single row design for effective radial load handling
Pressed steel cage enhances durability and performance
Contact Seals on both sides protect against contaminants
Radial clearance class CM optimises performance under varying loads
Mass of 1.79 kg ensures stability and reliability
Dynamic load rating of 92,000,000 mN for enhanced load capacity
Static load rating of 64,000,000 mN supports robust applications
Fatigue limit load of 4,600,000 mN increases lifespan under cyclic loading
Grease lubrication limit speed of 16,800 °/s maximises efficiency
Min operating temperature as low as 248.15 °K for versatile applications
Max operating temperature of 383.15 °K accommodates high-heat environments
Min and max shoulder diameters ensure compatibility with various assemblies
Related links
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217NR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 5217S 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
