NTN 6217C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 705-663
- Mfr. Part No.:
- 6217C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,587.45
(exc. VAT)
PHP8,497.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,587.45 |
*price indicative
- RS Stock No.:
- 705-663
- Mfr. Part No.:
- 6217C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 62000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 88.6kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 1167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 62000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 88.6kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 1167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide reliable performance in a variety of applications. With its robust construction featuring a pressed steel cage, it ensures a radial contact for enhanced load distribution and longevity. This bearing is built for efficiency, with a dynamic load capacity that supports demanding operational conditions. It functions effectively within a wide temperature range, making it suitable for both high and low-temperature environments. Essential for industrial applications, this bearing seamlessly integrates with existing systems, ensuring operational continuity and minimising downtime.
Internal diameter of 85 mm for precise fitting
External diameter of 150 mm supports heavy loads
Designed with a bearing width of 28 mm for stability
Radial clearance class C3 allows for greater thermal expansion
Mass of 1.82 kg contributes to overall durability
Dynamic load capacity rated at 88.6 MN for robust performance
Static load capacity of 62.0 MN for reliability under static conditions
Fatigue limit load of 2.6 MN ensures longevity under repeated stress
Maximum operating temperature of 393.15 °K for use in extreme conditions
High reference thermal speed of 31,800 °/s to support high-speed applications
Related links
- NTN 6217NR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 51317 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
