NTN 6217NR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 704-890
- Mfr. Part No.:
- 6217NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,922.91
(exc. VAT)
PHP18,953.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,922.91 |
*price indicative
- RS Stock No.:
- 704-890
- Mfr. Part No.:
- 6217NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 92kN | |
| Series | 6217 | |
| Bore Type | Round | |
| Limiting Speed | 4200rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 92kN | ||
Series 6217 | ||
Bore Type Round | ||
Limiting Speed 4200rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 150mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to accommodate both radial and axial loads, making it an Ideal choice for a variety of applications. With its robust pressed steel cage and integrated snap ring, this bearing ensures enhanced stability and durability under continuous operation. Its precise dimensions, including an internal diameter of 85 mm and an external diameter of 150 mm, facilitate optimal fit and performance in industrial settings. With a dynamic load rating of up to 92 million mN, this bearing promises longevity, making it a reliable component in machinery requiring smooth and reliable operation.
Deep groove design supporting both radial and axial loads for versatility
Pressed steel cage enhances strength and reduces weight for efficiency
Integrated snap ring ensures secure positioning and easy installation
Dynamic load rating of 92 million mN provides significant durability
Static load rating of 64 million mN ensures reliable performance under heavy loads
Fatigue limit load of 4.6 million mN promotes longevity in high-demand applications
Optimal operating temperature range accommodates diverse working environments
Low grease and oil lubrication limits enable compatibility with various lubricants
Related links
- NTN 6217C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 5217S 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 51317 1 Row Ball Bearing - 85 mm ID, 150 mm OD
