NTN 6020LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 706-421
- Mfr. Part No.:
- 6020LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,720.12
(exc. VAT)
PHP10,886.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,720.12 |
*price indicative
- RS Stock No.:
- 706-421
- Mfr. Part No.:
- 6020LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 66.5kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 66.5kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing designed to excel in a variety of applications. Engineered for radial contact, it features a pressed steel cage and contact Seals on both sides, making it Ideal for environments requiring durability and low maintenance. This bearing is known for its reliable performance and capability to handle significant loads, ensuring longevity in use. With precise dimensions, including an internal diameter of 100 mm and an external diameter of 150 mm, it seamlessly integrates into various mechanical systems, enhancing operational efficiency and performance while maintaining reduced friction and wear.
Equipped with contact Seals on both sides to prevent contamination and retain lubrication
Features a pressed steel cage enhancing durability and reducing weight
Offers a dynamic load capacity of 66,500,000 mN for superior performance under high loads
Static load capacity of 54,000,000 mN ensures stability and safety in various applications
Fatigue limit load of 3,500,000 mN allows for extended service life
Min operating temperature of -25 °C and max of 110 °C, suitable for diverse operating conditions
Related links
- NTN 6020LLUC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6412ZZ/5K 1 Row Ball Bearing - 60 mm ID, 150 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
