NTN 6020LLUC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 706-420
- Mfr. Part No.:
- 6020LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,720.12
(exc. VAT)
PHP10,886.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,720.12 |
*price indicative
- RS Stock No.:
- 706-420
- Mfr. Part No.:
- 6020LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 66.5kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 66.5kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for reliable performance in various applications. This premium-quality bearing features a pressed steel cage and contact Seals on both sides, ensuring effective sealability and protection against contaminants. With an internal diameter of 100 mm and an external diameter of 150 mm, it strikes a perfect balance between size and robustness, making it suitable for dynamic load applications. Specifically engineered to endure high speeds and varying temperatures, this bearing maintains efficiency and durability, backed by a dynamic load rating of 66,500,000 mN.
Contact Seals on both sides protect against dust and moisture ingress
Static load rating of 54,000,000 mN offers reliability under stationary conditions
Fatigue limit load of 3,500,000 mN enhances longevity even under high stress
Grease lubrication limit speed of 15,600 °/s supports high-speed applications
Temperature operating range from -25°C to 110°C for versatile usage
Related links
- NTN 6020LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SKF 51220 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SKF 16020/C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
