NTN 6212LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 704-366
- Mfr. Part No.:
- 6212LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,097.21
(exc. VAT)
PHP14,668.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,097.21 |
*price indicative
- RS Stock No.:
- 704-366
- Mfr. Part No.:
- 6212LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 58kN | |
| Bore Type | Round | |
| Series | 6212 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 58kN | ||
Bore Type Round | ||
Series 6212 | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in a variety of applications. Known for its radial contact design, this reliable bearing features a pressed steel cage and snap ring with a groove on the outer diameter, ensuring robust sealing with contact Seals on both sides. This construction significantly enhances its durability and performance under load. With precise internal and external diameters, this bearing is optimally suited for operations requiring efficiency and reliability, making it an excellent choice for a range of industrial applications.
Designed with a deep groove for enhanced radial load handling
Contact Seals on both sides protect against contaminants
Made with a pressed steel cage for increased strength and durability
Snap ring installed on the outer diameter for secure positioning
Radial clearance class CN ensures optimal performance under varying loads
Minimal shoulder diameter enhances compatibility with existing systems
Specifically tailored for optimal grease lubrication limit speed ensuring smooth operation
Related links
- NTN 6212ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
