NTN 6212ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 704-374
- Mfr. Part No.:
- 6212ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,253.56
(exc. VAT)
PHP5,883.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,253.56 |
*price indicative
- RS Stock No.:
- 704-374
- Mfr. Part No.:
- 6212ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 58kN | |
| Bore Type | Round | |
| Series | 6212 | |
| Limiting Speed | 6000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 58kN | ||
Bore Type Round | ||
Series 6212 | ||
Limiting Speed 6000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and reliability in various applications. This versatile bearing, featuring a radial contact design, ensures optimal performance in both dynamic and static conditions. Manufactured with a pressed steel cage and shields on both sides, it effectively protects against debris and contaminants, thereby prolonging its operational life. Designed for high load capacities, the bearing is capable of enduring substantial dynamic and static loads, making it Ideal for demanding environments. With a minimal internal clearance and a robust construction, this bearing delivers the performance and durability needed for consistent functionality across multiple industries, from automotive to industrial machinery.
Features a deep groove ball design for enhanced load distribution
Constructed with a pressed steel cage ensuring durability and resistance to wear
Provides shields on both sides that safeguard against contamination
Offers dynamic and static load ratings of 58 million mN and 36 million mN respectively
Allows for a wide operating temperature range from -40°C to 150°C
Designed to handle a minimal internal clearance for precise fitting
Efficiently designed for high-speed applications up to a grease lubrication limit of 36000 °/s
Related links
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
