NTN 6212ZZCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 705-550
- Mfr. Part No.:
- 6212ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,389.78
(exc. VAT)
PHP2,676.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,389.78 |
*price indicative
- RS Stock No.:
- 705-550
- Mfr. Part No.:
- 6212ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 36000N | |
| Dynamic Load Rating | 58kN | |
| Bore Type | Round | |
| Series | 621 | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 36000N | ||
Dynamic Load Rating 58kN | ||
Bore Type Round | ||
Series 621 | ||
Limiting Speed 1000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing designed for optimal radial contact and superior performance. Engineered with a pressed steel cage and dual shields, it ensures durability and long-lasting operation in a variety of applications. This bearing excels in providing support under dynamic loads, making it Ideal for high-speed environments. With an internal diameter of 60 mm and an external diameter of 110 mm, it fits seamlessly into standard machinery setups, enhancing efficiency while minimizing maintenance needs. Its precise engineering and dependable specifications make this bearing a preferred choice for both industrial and commercial users seeking reliability and functionality.
Dynamic load capacity of 58,000,000 mN supports high-speed applications efficiently
Static load capacity of 36,000,000 mN allows for heavy-duty performance
Fatigue limit load of 2,830,000 mN safeguards against premature failure under cyclic loads
Grease lubrication limit speed of 36,000 °/s enables reliable operation in demanding conditions
Optimised for operating temperatures between 233.15 °K and 423.15 °K, ensuring versatility in various environments
Minimal fillet radius of 1.5 mm allows for easy installation and adaptation in machinery
Related links
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
