NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,389.78

(exc. VAT)

PHP2,676.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,389.78

*price indicative

RS Stock No.:
705-549
Mfr. Part No.:
6212ZZC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

36000N

Dynamic Load Rating

58kN

Series

621

Bore Type

Round

Limiting Speed

1000rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for high-performance applications, providing exceptional radial contact and facilitating smooth rotation in various machinery. Designed with a pressed steel cage and sealed on both sides, this bearing enhances durability and shields internal components from contaminants. Its robust design caters to dynamic loads of up to 58 million mN and static loads of 36 million mN, making it Ideal for demanding operational settings. With a Compact size consisting of a 60 mm internal diameter and a 110 mm external diameter, this bearing maximises efficiency and reliability in tight spaces, ensuring optimum performance over an extended lifespan.

Robust pressed steel cage design supports longevity

Sealed on both sides to prevent contamination

Compact dimensions optimise space usage without compromising performance

Versatile for various industrial and mechanical applications

Radial contact design ensures smooth, efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy