NTN 6212LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 704-363
- Mfr. Part No.:
- 6212LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,051.05
(exc. VAT)
PHP5,657.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,051.05 |
*price indicative
- RS Stock No.:
- 704-363
- Mfr. Part No.:
- 6212LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58kN | |
| Bore Type | Round | |
| Series | 6212 | |
| Limiting Speed | 6000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58kN | ||
Bore Type Round | ||
Series 6212 | ||
Limiting Speed 6000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to provide robust radial contact and exceptional performance in various applications. Featuring a pressed steel cage and non-contact Seals on both sides, this bearing ensures reduced friction and prolonged service life. With an internal diameter of 60 mm and an external diameter of 110 mm, it accommodates significant radial loads while maintaining precise alignment. This product is Ideal for environments requiring reliable and efficient operation, making it suitable for numerous machinery and industrial applications.
Designed for optimal performance in radial contact applications
Pressed steel cage ensures durability and reliability under load
Non contact Seals effectively reduce friction without compromising performance
Accommodates significant radial loads due to its robust design
Internal diameter of 60 mm and external diameter of 110 mm allow for versatile fitting
Mass of 0.783 kg contributes to its suitability for heavy duty usage
Radial clearance class C3 for increased operational efficiency
Dynamic load capacity of 58000000 mN guarantees reliability under stress
Excellent static load capacity of 36000000 mN ensures sturdy support
Fatigue limit load of 2830000 mN enables long lasting operation
Related links
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6014LLBCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
