NTN 6218LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-575
- Mfr. Part No.:
- 6218LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,157.07
(exc. VAT)
PHP13,615.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,157.07 |
*price indicative
- RS Stock No.:
- 700-575
- Mfr. Part No.:
- 6218LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 71500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 106kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 71500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 106kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for efficient radial contact, ensuring optimal performance in various applications. This robust bearing features a pressed steel cage and contact Seals on both sides, providing reliable protection against contaminants while maintaining low friction. With an internal diameter of 90 mm and an external diameter of 160 mm, this bearing is engineered to withstand diverse operating conditions. Its dynamic load capacity of 106 million mN ensures durability, making it an Ideal choice for demanding environments. The bearing is also suitable for use with grease lubrication, offering a limit speed of 15,600 °/s, enhancing its functionality in high-speed applications.
Designed to minimise friction for improved performance
Robust pressed steel cage for structural integrity
Dual contact Seals protect against dust and moisture
Dynamic load capacity of 106 million mN for durability
Standardised internal and external diameters provide easy integration
Fatigue limit load capacity of 5 million mN enhances longevity
Grease lubrication limit speed of 15,600 °/s supports high-speed operations
Minimum operating temperature of -25 °C ensures reliability in cold conditions
Maximum operating temperature of 110 °C allows flexibility in diverse applications
Related links
- NTN 6218ZZCM/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6318LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6818LLU/5K 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6218NR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
