NTN 6318LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-469
- Mfr. Part No.:
- 6318LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,099.31
(exc. VAT)
PHP26,991.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,099.31 |
*price indicative
- RS Stock No.:
- 700-469
- Mfr. Part No.:
- 6318LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 107000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 158kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 107000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 158kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 400rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is a high-performance solution designed for radial contact applications. This single-row bearing excels in durability and reliability, with a pressed steel cage that houses contact Seals on both sides to enhance operational longevity. Its robust construction and precise internal dimensions, including an internal diameter of 90 mm and an external diameter of 190 mm, makes it suitable for demanding industrial applications, ensuring smooth and efficient performance even under heavy loads.
Engineered with high thermal resistance, allowing operation at temperatures up to 383.15 °K
Designed for smooth functioning, with a radial clearance class of C3 that accommodates thermal expansion
Incorporates a dynamic load capacity of 158,000,000 mN for enhanced load-bearing ability
Features contact Seals that prevent dirt and moisture ingress, extending the life of the bearing
Comprises a lightweight construction with a mass of 4.91 kg, making installation and handling easy
Offers a grease lubrication limit speed of 14,400 °/s, optimising performance and reducing maintenance
Related links
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318CM 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2Z 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
