NTN 6318C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 699-061
- Mfr. Part No.:
- 6318C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP30,982.78
(exc. VAT)
PHP34,700.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,982.78 |
*price indicative
- RS Stock No.:
- 699-061
- Mfr. Part No.:
- 6318C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 107kN | |
| Dynamic Load Rating | 158kN | |
| Bore Type | Round | |
| Series | 6318 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 190mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 107kN | ||
Dynamic Load Rating 158kN | ||
Bore Type Round | ||
Series 6318 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 190mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance in a variety of applications. Designed with precision, this bearing ensures a reliable combination of dynamic load capacity and excellent radial contact for improved operational stability. With its robust pressed steel cage and open design, it facilitates efficient lubrication while optimising heat dispersion. The internal and external diameters of 90 mm and 190 mm, alongside a bearing width of 43 mm, make it a versatile choice for diverse machinery needs. This bearing is particularly adept at handling both dynamic and static loads, providing peace of mind and long-lasting service life in demanding environments.
Robust design suitable for a range of applications
Optimised for dynamic load capacity at 158,000,000 mN
Effective static load resistance at 107,000,000 mN for stability
Fatigue limit load of 7,100,000 mN enhances durability
Minimum operating temperature of -40°C ensures reliability in cold conditions
Maximum operating temperature of 120°C accommodates various temperatures
Oil and grease lubrication limit speeds of 25,200 °/s and 21,600 °/s respectively for flexible maintenance
Min shoulder diameter of 103 mm and max shoulder diameter of 177 mm for compatibility with various housing designs
Effective radial clearance class C4 reduces friction and enhances efficiency
Related links
- NTN 6318CM 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2Z 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2Z/C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 7318BL1G 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 6318 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 M/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
