SNR 6014ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 700-445
- Mfr. Part No.:
- 6014ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,555.38
(exc. VAT)
PHP3,982.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,555.38 |
*price indicative
- RS Stock No.:
- 700-445
- Mfr. Part No.:
- 6014ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40100N | |
| Series | 601 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 40100N | ||
Series 601 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high performance in demanding applications. With a robust pressed steel cage and shields on both sides, it ensures optimal protection against contaminants, enhancing durAbility. This bearings design allows for efficient radial contact, making it Ideal for support in various mechanical systems. Built to endure heavy loads, it features precision dimensions, ensuring a snug fit and reliable operation. Its Ability to perform effectively within a temperature range from -30°C up to 120°C further supports versatility in application, making it a preferred choice for engineers and manufacturers alike.
Precision dimensions ensure a secure and efficient fit
Offers optimal radial contact for improved load distribution
Exhibits excellent thermal limits with operation from -30°C to 120°C
Supports dynamic loads up to 40,100 N and static loads of 31,000 N
Incorporates a radial clearance class of CN for versatile installation
Low friction and high-speed capability with a reference thermal speed of 40,800 °/s
An excellent choice for reliability in a range of applications across industries
Related links
- SNR 6014EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
