NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 643-776
- Mfr. Part No.:
- 6014DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP4,355.65
(exc. VAT)
PHP4,878.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,355.65 |
*price indicative
- RS Stock No.:
- 643-776
- Mfr. Part No.:
- 6014DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 42000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 42000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing is perfect for various mechanical and industrial applications that require long-lasting performance and minimal upkeep. It features a 70 mm bore diameter, 110 mm outer diameter, and 20 mm width, making it suitable for medium to large-sized mechanical assemblies. The bearing is sealed on both sides with rubber seals (DDU) for enhanced protection against debris, ensuring reliable performance. With a basic dynamic load rating of approximately 42,000 N and a static load rating of 31,000 N, this bearing offers stable performance under both dynamic and static load conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
