SNR 6014EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 700-440
- Mfr. Part No.:
- 6014EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,741.63
(exc. VAT)
PHP4,190.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,741.63 |
*price indicative
- RS Stock No.:
- 700-440
- Mfr. Part No.:
- 6014EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 40100N | |
| Series | 601 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 40100N | ||
Series 601 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high-performance applications, ensuring reliable rotation and minimal friction. Built with a pressed steel cage and contact Seals on both sides, this bearing offers protection from contaminants while maintaining effective lubrication. It features an internal diameter of 70 mm and an external diameter of 110 mm, making it suitable for various industrial settings. With a radial clearance class of C3 and a mass of 0.61 kg, this product is engineered to meet demanding operational needs while providing durability and efficiency.
Fatigue limit load of 1,410,000 mN extends bearing life and performance stability
Mechanical limit speed of 21,600 °/s supports high-speed applications
Operational temperature range from -30 °C to 120 °C for versatility in challenging environments
Designed with a minimum fillet radius of 1.1 mm for improved installation
Over rolling frequencies on outer and inner rings provide precise performance metrics
Manufactured by ntn, a reputable brand known for quality engineering
Related links
- SNR 6014ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
