SNR 6014EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 700-439
- Mfr. Part No.:
- 6014EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,741.63
(exc. VAT)
PHP4,190.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,741.63 |
*price indicative
- RS Stock No.:
- 700-439
- Mfr. Part No.:
- 6014EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 40100N | |
| Series | 601 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 40100N | ||
Series 601 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is designed to provide reliable performance in diverse applications. Its robust construction features a pressed steel cage and contact Seals on both sides, ensuring durability and minimising maintenance requirements. Ideal for radial contact, this bearing efficiently supports significant loads while offering an operational flexibility that makes it suitable for various machinery. The internal and external diameters, along with the bearing width, make it a versatile choice for both industrial and commercial uses. With a dynamic load capacity of 40,100,000 mN, this bearing is engineered for high-performance environments, making it a dependable option for enhancing equipment longevity.
Single row design optimises space and simplifies installation
Pressed steel cage enhances durability and resistance to wear
Contact Seals prevent contamination and prolong bearing life
Radial clearance class CN offers balanced load handling under varying conditions
Dynamic load capacity of 40,100,000 mN accommodates heavy workloads effectively
High mechanical limit speed of 21,600 °/s supports fast-moving applications
Minimum operating temperature of 243.15 °K ensures functionality in cold environments
Maximum operating temperature of 393.15 °K ensures reliability under elevated thermal conditions
Related links
- SNR 6014EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
