SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD
- RS Stock No.:
- 700-027
- Mfr. Part No.:
- 63007EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,976.04
(exc. VAT)
PHP3,333.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,976.04 |
*price indicative
- RS Stock No.:
- 700-027
- Mfr. Part No.:
- 63007EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.3kN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6300 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.3kN | ||
Dynamic Load Rating 16.8kN | ||
Series 6300 | ||
Bore Type Deep Groove | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed to support radial loads while facilitating smooth operation and reduced friction. Engineered with precision, this bearing ensures reliable performance across various applications, making it an excellent choice for machinery that requires robust rolling elements. Its deep groove configuration allows for greater accuracy and longevity, while the pressed steel cage and dual contact Seals enhance resistance to contaminants. With a Compact build and lightweight structure, this bearing is adaptable for use in numerous industrial and mechanical environments, thus elevating operational efficiency.
Robust construction ensures durability and long service life
Radial contact design optimises load distribution for improved performance
Contact Seals on both sides protect against dust, dirt, and moisture
Dynamic load capacity of 16800000 mN supports heavy-duty applications
Static load capacity of 10300000 mN provides stability under heavy loads
Low mass of 0.214 kg enhances efficiency in moving parts
Designed for high mechanical limit speed of 39600 °/s to accommodate various speed requirements
Radial clearance class C3 allows for compensating thermal expansions
Built with meticulous attention to parameters like fillet radius and shoulder diameters for optimal fit.
Related links
- SNR 6007NRZZ 1 Row Bearing Kit - 35 mm ID, 62 mm OD
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
