SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-150
- Mfr. Part No.:
- 6307NRC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,082.43
(exc. VAT)
PHP3,452.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,082.43 |
*price indicative
- RS Stock No.:
- 700-150
- Mfr. Part No.:
- 6307NRC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 19.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Bearing Kit | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Bore Type Deep Groove | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for optimal performance in dynamic applications. Designed with a pressed steel cage and radial contact configuration, this bearing ensures decreased friction and enhanced durability under various load conditions. Its robust construction features a snap ring and groove on the outer diameter, promoting secure installation and reliable operation. With exceptional load capacity and a wide operational temperature range, this bearing caters to diverse mechanical needs while maintaining efficiency across its lifespan.
Manufactured with a deep groove design to ensure reduced friction
Features a high dynamic load capacity of 35,100,000 mN
Static load rating of 19,200,000 mN delivers excellent reliability
Designed with a fatigue limit load of 870,000 mN for extended service life
Internal and external diameters of 35 mm and 80 mm, respectively, ensure compatibility with a wide range of applications
Optimised for speed with a maximum mechanical limit speed of 84,000 °/s
Rated for operational temperatures ranging from -40 °C to 120 °C
Radial clearance class C3 allows for effective load distribution
Incorporates a snap ring reference R80 for secure placement
Ensures effective functioning with minimum and maximum dimensional specifications for accurate fitting
Related links
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307ZZC4 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD
