SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-151
- Mfr. Part No.:
- 6307NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,166.24
(exc. VAT)
PHP5,786.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,166.24 |
*price indicative
- RS Stock No.:
- 700-151
- Mfr. Part No.:
- 6307NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6300rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Bore Type Deep Groove | ||
Limiting Speed 6300rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for optimal performance in various mechanical applications. With its radial contact and robust pressed steel cage, this bearing ensures durability and reliability under demanding conditions. The contact Seals on both sides provide enhanced protection against contaminants, while the Compact dimensions make it suitable for a wide range of setups. Engineered to handle high dynamic loads efficiently, this bearing facilitates smooth rotation and reduces friction, leading to improved energy efficiency and longevity in your machinery.
Constructed with a pressed steel cage for superior strength and stability
Features double contact Seals to protect against dirt and moisture ingress
Designed to accommodate radial loads with ease, ensuring reliable operation
Ideal for applications requiring a Compact bearing solution
Capable of handling significant dynamic loads up to 35,100,000 mN
Specifically engineered for smooth performance with a dynamic load coefficient of 13.2
Reduced vibration and noise levels enhance overall machine performance
Wide operational temperature range supports versatile use in varying environments
Related links
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307ZZC4 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD
