SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-153
- Mfr. Part No.:
- 6307NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,574.03
(exc. VAT)
PHP4,002.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,574.03 |
*price indicative
- RS Stock No.:
- 700-153
- Mfr. Part No.:
- 6307NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Bore Type Deep Groove | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Deep groove ball bearing is specifically designed to deliver exceptional performance in a variety of applications. With a single row configuration and a pressed steel cage, this reliable bearing boasts a robust design that accommodates radial contact effectively. Its superior engineering features a snap ring and groove on the outer diameter, ensuring stability while minimising wear under operational stresses. This bearing is particularly well-suited for applications requiring efficiency and durability, providing peace of mind with its reliable performance in demanding environments.
Internal diameter of 35 mm facilitates compatibility with various shaft sizes
External diameter of 80 mm optimises load distribution for enhanced performance
Bearing width of 21 mm contributes to high load capacity and stability
Maximum operating temperature of 120 °C ensures reliability in high-heat situations
Dynamic load capacity of 35,100 N allows for robust performance under heavy loads
Low mass of 0.446 kg reduces overall system weight for increased efficiency
Radial clearance class CN offers a balance between flexibility and precision
High resistance to wear contributes to longer service life and reduced maintenance needs
Reputable brand backing ensures quality assurance and support
Snap ring reference R80 enhances assembly reliability and functional integrity
Related links
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307ZZC4 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD
