SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- RS Stock No.:
- 698-368
- Mfr. Part No.:
- 6307N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,998.05
(exc. VAT)
PHP3,357.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,998.05 |
*price indicative
- RS Stock No.:
- 698-368
- Mfr. Part No.:
- 6307N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 14000rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Bore Type Deep Groove | ||
Limiting Speed 14000rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed to accommodate radial loads with exceptional efficiency. Featuring a pressed steel cage and an open design, this bearing facilitates easy maintenance and quick accessibility for lubrication. The radial contact design ensures optimal stability during operation, while the snap ring groove on the outer diameter allows for secure fitting.
Compact design with an internal diameter of 35 mm and an external diameter of 80 mm
Manufactured with high-quality materials to ensure long-lasting durability
Designed with a radial clearance class of CN for optimal performance
Dynamic load capacity of 35,100,000 mN supports various load conditions
Easy installation is facilitated by the snap ring groove on the outer diameter
Min operating temperature of 233.15 K and max operating temperature of 393.15 K ensures versatility across environments
Enhanced fatigue limit with a Cu rating of 870,000 mN for prolonged service life
Low mass of 0.446 kg contributes to overall equipment efficiency
Related links
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307ZZC4 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD
