SNR 6007NRZZ 1 Row Bearing Kit - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-570
- Mfr. Part No.:
- 6007NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,842.41
(exc. VAT)
PHP2,063.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,842.41 |
*price indicative
- RS Stock No.:
- 698-570
- Mfr. Part No.:
- 6007NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6007 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Series 6007 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed to provide excellent support and durability in various applications. Engineered with precision, this bearing features a pressed steel cage and shields on both sides, ensuring optimal containment of lubricant and protection from debris. Its robust design allows for radial contact, facilitating smooth operation under high speeds and loads. Ideal for a multitude of industries, this bearing combines reliability with efficiency, making it a paramount choice for enhancing machinery performance and longevity.
Precision-crafted for enhanced operational efficiency
Pressed steel cage design offers exceptional durability
Dual side shields provide reliable protection against contaminants
Radial contact design supports high-speed performance
Dynamic load capacity reaches up to 16.8 million mN
Static load rating of 10.3 million mN ensures stability under varied loads
Fatigue limit load rated at 470,000 mN for lasting performance
Temperature resilience with a range from -30°C to 120°C
Min fillet radii accommodate varied installation conditions
Designed for compatibility with industrial standards and ease of installation
Related links
- SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
