SNR 2206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-920
Mfr. Part No.:
2206KC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

20mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

4550N

Dynamic Load Rating

15000N

Series

2206K

Bore Type

Tapered

Limiting Speed

14000rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Self Aligning Ball Bearing is designed to provide exceptional performance and reliability in various applications. This bearing features a pressed steel cage and a tapered bore, allowing for efficient alignment under misalignment conditions, making it an Ideal choice for machinery that experiences variable loads and operational stresses. Its robust design ensures durability, while the range of radial and axial load capacities makes it versatile for different setups. Constructed with high precision standards, this bearing excels in both dynamic and static load scenarios, ensuring continued operation even in challenging environments.

Double row design enhances load distribution and improves stability

Self aligning capability accommodates shaft misalignment effortlessly

Pressed steel cage offers durability and strength for demanding applications

Tapered bore design facilitates seamless integration with various setups

Suitable for high radial and axial loads ensuring reliable performance

Low mass of 0.258 kg contributes to overall equipment efficiency

Dynamic load capacity of 15000000 mN supports various operational demands

Static load capacity of 4550000 mN provides reliability under rest conditions

Fatigue limit load of 210000 mN extends service life even under heavy usage

Wide operating temperature range ensures adaptability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy