SNR 1206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-703
- Mfr. Part No.:
- 1206
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-703
- Mfr. Part No.:
- 1206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 4650N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15400N | |
| Bore Type | Cylindrical | |
| Series | 1206 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 4650N | ||
Internal Clearance CN | ||
Dynamic Load Rating 15400N | ||
Bore Type Cylindrical | ||
Series 1206 | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for reliable performance in a variety of applications. Designed with an open structure and a pressed steel cage, this bearing offers exceptional self-alignment, making it Ideal for situations where shaft misalignment can occur. Its robust construction ensures efficient operation under diverse working conditions, providing a long service life. With specifications tailored for operational excellence, this bearing supports optimal dynamic and static load capacities, along with precision thermal stability. Whether applied in industrial machinery or automotive setups, it stands as a dependable component for maintaining smooth and effective motion.
Double-row design enhances load distribution and stability
Self-aligning capability reduces stress from misalignment
Open design facilitates easy cleaning and maintenance
Pressed steel cage promotes durability and structural integrity
Dynamic load capacity of 15.4 million mN ensures robust performance
Static load capacity of 4.65 million mN supports heavy-duty applications
Precision class P0 guarantees reliable operational accuracy
Low operational weight of 0.221 kg aids in overall equipment efficiency
Operating temperature range from -40°C to 120°C aligns with varied environments
Max mechanical limit speed of 90000 rpm caters to high-speed applications
Related links
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
