SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-918
- Mfr. Part No.:
- 2206EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,329.48
(exc. VAT)
PHP3,729.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,329.48 |
*price indicative
- RS Stock No.:
- 699-918
- Mfr. Part No.:
- 2206EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4650N | |
| Dynamic Load Rating | 15700N | |
| Series | 2206E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4650N | ||
Dynamic Load Rating 15700N | ||
Series 2206E | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is engineered to enhance the efficiency of rotating applications while delivering exceptional reliability. This innovative bearing features a polyamide cage and friction Seals that protect against contaminants, ensuring longevity and smooth operation. With its precise dimensions, including an internal diameter of 30 mm and an external diameter of 62 mm, it enables optimal fit and performance in a variety of machinery. Designed to accommodate radial loads with minimal clearance, this bearing maintains accuracy under varying conditions.
Radial clearance class CN supports various operational conditions
Dynamic load capacity of 15,700,000 mN guarantees strength for demanding applications
Versatile operating temperature range from -20°C to 120°C for adaptability
Low mass of 0.28 kg facilitates easy installation and weight optimisation in machinery
Related links
- SNR 2206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
