SNR 1206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-429
- Mfr. Part No.:
- 1206KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,299.56
(exc. VAT)
PHP2,575.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,299.56 |
*price indicative
- RS Stock No.:
- 699-429
- Mfr. Part No.:
- 1206KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 465kN | |
| Dynamic Load Rating | 15.4kN | |
| Bore Type | Tapered | |
| Series | 1206K | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 465kN | ||
Dynamic Load Rating 15.4kN | ||
Bore Type Tapered | ||
Series 1206K | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is designed for enhanced performance and reliability in various applications. Its self-aligning feature ensures that the bearing can accommodate misalignments without compromising functionality, making it Ideal for use in equipment where alignment may vary. This bearing is constructed with a pressed steel cage and tapered bore, providing durability and efficient operation. With an internal diameter of 30 mm and external diameter of 62 mm, it balances strength with a Compact design, making it suitable for a range of industrial environments.
Self-aligning design accommodates misalignments effectively
Constructed with a pressed steel cage for enhanced durability
Tapered bore allows for better load distribution
Radial clearance class C3 supports high load capacities
Mass of 0.22 kg makes it lightweight yet robust
Dynamic load capacity of 15400000 mN ensures long-lasting performance
Static load capacity of 4650000 mN provides added stability
Operating temperature range from -40°C to 120°C ensures versatility
Various associated sleeve references available for flexibility in installation
Suitable for high-speed applications with a maximum limit speed of 90000 °/s
Related links
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
