NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-921
- Mfr. Part No.:
- 2206S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,735.69
(exc. VAT)
PHP3,063.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,735.69 |
*price indicative
- RS Stock No.:
- 699-921
- Mfr. Part No.:
- 2206S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.55kN | |
| Dynamic Load Rating | 15.3kN | |
| Series | 22 Series | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.55kN | ||
Dynamic Load Rating 15.3kN | ||
Series 22 Series | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for precision and durability in demanding applications. Designed to accommodate radial and axial loads, this versatile component offers self-alignment capabilities that correct angular misalignments, thus promoting smooth operation. With a pressed steel cage, the bearing is optimally constructed to enhance performance while minimising friction. This product is essential for machinery that requires reliable bearing support under varying conditions, making it a preferred choice in various industrial sectors.
Designed to support both radial and axial loads effectively, expanding its application range
Offers a dynamic load capacity of 15,300,000 mN for robust performance
Features a static load capacity of 4,550,000 mN, ensuring reliability under heavy loads
Fatigue limit load rated at 260,000 mN, contributing to extended operational life
Optimised for use in environments with operating temperatures ranging from -20°C to 120°C
Minimal fillet radius of 1 mm allows for versatile installation in tight spaces
Related links
- NTN 1206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
