NTN 2206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-924
- Mfr. Part No.:
- 2206SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,909.95
(exc. VAT)
PHP3,259.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,909.95 |
*price indicative
- RS Stock No.:
- 699-924
- Mfr. Part No.:
- 2206SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4.55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15.3kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4.55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15.3kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly designed to provide exceptional performance and reliability in various applications. With its pressed steel cage and tapered bore, this bearing ensures smooth operation and alignment, accommodating potential shaft misalignments effortlessly. Its robust construction allows for significant radial clearance adjustments, catering to diverse operational requirements while maintaining high load capacities. Engineered for versatility, this bearing thrives under varying conditions, making it an Ideal choice for both industrial and commercial uses.
Tapered bore allows for easy mounting and installation
Radial clearance class C3 caters to various operational needs
Dynamic load capacity of 15,300,000 mN for remarkable resilience
Static load capacity of 4,550,000 mN supports heavy loads safely
Operational temperature range optimised for flexibility in diverse environments
Complemented by associated sleeve reference for seamless integration
Min shoulder diameter specifications ensure precise application fit
Related links
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
