NTN 2206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-923
- Mfr. Part No.:
- 2206SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,909.95
(exc. VAT)
PHP3,259.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,909.95 |
*price indicative
- RS Stock No.:
- 699-923
- Mfr. Part No.:
- 2206SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.55kN | |
| Dynamic Load Rating | 15.3kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.55kN | ||
Dynamic Load Rating 15.3kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for optimal performance in various applications, offering exceptional load-carrying capabilities and reliability. This product features a pressed steel cage and a tapered bore, designed to accommodate misalignment and ensure smooth operation. With a dynamic load capacity of 15,300 kg and a static load capacity of 4,550 kg, it provides robust support in demanding environments. The bearing is compliant with a precision class of P0 and is suitable for both oil and grease lubrication, allowing flexibility in maintenance. Its construction and design make it Ideal for applications where alignment may be an issue while maintaining structural integrity under varying loads and temperatures.
Dynamic load capacity of 15,300 kg provides robust support for heavy loads
Static load capacity of 4,550 kg ensures stability during stationary conditions
Precision class P0 guarantees a high level of manufacturing accuracy
Compatible with both oil and grease lubrication options for versatile maintenance
Min operating temperature of -20°C and max operating temperature of 120°C for resilience in various environments
Designed to accommodate misalignment, allowing for easier installation and reducing potential failure
Related links
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
