SNR 2206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-917
- Mfr. Part No.:
- 2206C3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-917
- Mfr. Part No.:
- 2206C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4550kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15kN | |
| Series | 2206C | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4550kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15kN | ||
Series 2206C | ||
Bore Type Cylindrical | ||
Limiting Speed 14000rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to enhance performance across various rotating applications. This robust enclosure, featuring a pressed steel cage, ensures the effective containment of the rolling elements while allowing for self-alignment. Designed to accommodate misalignment and reduce operational stress, it delivers durability and efficiency in challenging environments. With an internal diameter of 30 mm and an external diameter of 62 mm, this bearing balances compactness with performance, making it an Ideal choice for a multitude of mechanical systems requiring reliable rotation under varying loads and conditions.
Compact dimensions with a 30 mm internal diameter and 62 mm external diameter promote versatile application in confined spaces
Self aligning design effectively manages misalignment ensuring consistent performance
High dynamic load capacity of 15000000 mN enhances durability in demanding operational conditions
Radial clearance class C3 enables adaptability to varying load conditions improving longevity
Oil retention capability with an open design facilitates lubrication and maintenance
Specifications support high operational speeds with a reference thermal speed of 66000 °/s and mechanical limit speed of 84000 °/s
Lightweight at only 0.264 kg reducing the overall weight on machinery and enhancing energy efficiency
Related links
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
