NTN 6926LLU/2AS 1 Row Ball Bearing - 130 mm ID, 180 mm OD
- RS Stock No.:
- 699-697
- Mfr. Part No.:
- 6926LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP58,129.58
(exc. VAT)
PHP65,105.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,129.58 |
*price indicative
- RS Stock No.:
- 699-697
- Mfr. Part No.:
- 6926LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 180mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 67500N | |
| Dynamic Load Rating | 72kN | |
| Series | 692 | |
| Bore Type | Round | |
| Limiting Speed | 367rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 180mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 67500N | ||
Dynamic Load Rating 72kN | ||
Series 692 | ||
Bore Type Round | ||
Limiting Speed 367rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability and performance in various industrial applications. This robust bearing, featuring a pressed steel cage and contact Seals on both sides, ensures optimal protection against contaminants while providing smooth and efficient operation. With a dynamic load capacity of 72,000,000 mN and a static load capacity of 67,500,000 mN, it is built to withstand heavy loads and demanding conditions, making it an Ideal choice for machinery requiring durability and strength. The internal and external diameters of 130 mm and 180 mm, respectively, along with a width of 24 mm, facilitate seamless integration into existing structures.
Radial contact design allows for minimised friction and efficient performance
Sealed on both sides to protect against dust and moisture ingress
Dynamic load capacity supports heavy use in demanding applications
Mass of only 1.52 kg ensures lightweight installation without compromising durability
Optimised thermal performance with operating temperature limits, maintaining integrity across varying conditions
Industry-standard dimensions of 130 mm internal diameter and 180 mm external diameter for compatibility
Cage type designed to reduce wear and extend service life
Excellent fatigue limit load factor to ensure long-term operational reliability
Related links
- NTN 6926 1 Row Ball Bearing - 130 mm ID, 180 mm OD
- NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6026ZZC3/2AS 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6226LLU/2AS 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 71926 CDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
