NTN 6226LLU/2AS 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 700-589
- Mfr. Part No.:
- 6226LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP40,119.72
(exc. VAT)
PHP44,934.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,119.72 |
*price indicative
- RS Stock No.:
- 700-589
- Mfr. Part No.:
- 6226LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 146000N | |
| Dynamic Load Rating | 185kN | |
| Bore Type | Round | |
| Series | 622 | |
| Limiting Speed | 234rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 146000N | ||
Dynamic Load Rating 185kN | ||
Bore Type Round | ||
Series 622 | ||
Limiting Speed 234rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for effective radial contact and reduced friction. This bearing features a robust pressed steel cage and is fitted with contact Seals on both sides, ensuring optimal protection against contaminants while retaining lubrication. With an internal diameter of 130 mm and an external diameter of 230 mm, it caters to a range of applications in demanding environments. This product supports dynamic loads of 185,000,000 mN and copes with static loads reaching 146,000,000 mN, reinforcing its reliability. Coupled with excellent thermal stability, this bearing operates effectively within a temperature range of 248.15 K to 383.15 K, making it Ideal for high-performance machinery and industrial usage.
Designed with a pressed steel cage for enhanced strength and stability
Contact Seals on both sides prevent contamination and retain lubrication
Optimised for radial contact, delivering superior performance in dynamic applications
Sustains a dynamic load capacity of 185,000,000 mN, ensuring durability under pressure
Handles static loads up to 146,000,000 mN, providing robustness for heavy-duty operations
Supports a grease lubrication limit speed of 8400 °/s, ensuring efficient operation
Operates effectively within a broad temperature range of 248.15 K to 383.15 K
Features a minimum shoulder diameter of 143 mm and a maximum shoulder diameter of 217 mm for compatibility with various installations
Min fillet radius of 3 mm contributes to its adaptability in complex environments
Related links
- NTN 6226ZZC3/5K 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3VL0241 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- NTN 6226C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- NTN 7226BG 1 Row Angular Contact Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
