NTN 6226ZZC3/5K 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- RS Stock No.:
- 700-590
- Mfr. Part No.:
- 6226ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,981.92
(exc. VAT)
PHP43,659.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,981.92 |
*price indicative
- RS Stock No.:
- 700-590
- Mfr. Part No.:
- 6226ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 146000N | |
| Dynamic Load Rating | 185kN | |
| Series | 622 | |
| Bore Type | Round | |
| Limiting Speed | 450rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 146000N | ||
Dynamic Load Rating 185kN | ||
Series 622 | ||
Bore Type Round | ||
Limiting Speed 450rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly crafted to ensure reliable performance in various applications. Designed with radial contact, this bearing features a pressed steel cage and shields on both sides, providing optimal protection against contamination. With an internal diameter of 130 mm and an external diameter of 230 mm, it supports robust operational capabilities. Its innovative design caters to demanding conditions, ensuring durability and efficiency. The bearing is capable of withstanding dynamic loads of up to 185,000,000 mN, making it Ideal for heavy-duty use. Whether used in industrial machinery or other engineering applications, this bearing delivers exceptional reliability, enhancing overall machinery performance.
Single row deep groove design enhances operational stability
Radial contact facilitates reliable performance under load
Pressed steel cage optimizes strength and reduces weight
Dual shields effectively protect against dirt and moisture
Dynamic load capacity of 185,000,000 mN ensures durability
Static load capacity of 146,000,000 mN offers robust support
Fatigue limit load of 8,550,000 mN enhances longevity
Min operating temperature of -40°C supports diverse environments
Max operating temperature of 150°C allows for high thermal resilience
Related links
- NTN 6226LLU/2AS 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3VL0241 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- NTN 6226C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 7226 BCBM 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
